TNPW040220K0BEED | ||
---|---|---|
DigiKey Part Number | TNP20.0KDATR-ND - Tape & Reel (TR) TNP20.0KDACT-ND - Cut Tape (CT) TNP20.0KDADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPW040220K0BEED | |
Description | RES 20K OHM 0.1% 0.13W 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TNPW040220K0BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.21100 | ¥22.11 |
50 | ¥1.70560 | ¥85.28 |
100 | ¥1.51460 | ¥151.46 |
500 | ¥1.13330 | ¥566.65 |
1,000 | ¥0.99501 | ¥995.01 |
5,000 | ¥0.84290 | ¥4,214.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.84290 | ¥8,429.00 |