TNPV12103M01DEEA | ||
---|---|---|
DigiKey Part Number | 541-2547-2-ND - Tape & Reel (TR) 541-2547-1-ND - Cut Tape (CT) 541-2547-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TNPV12103M01DEEA | |
Description | RES SMD 3.01M OHM 0.5% 1/3W 1210 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3.01 MOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TNPV12103M01DEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥7.53600 | ¥75.36 |
50 | ¥5.67100 | ¥283.55 |
100 | ¥4.98960 | ¥498.96 |
500 | ¥3.86102 | ¥1,930.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.86100 | ¥19,305.00 |