TMC050R2000FE02 | ||
---|---|---|
DigiKey Part Number | TMC50-.20-ND | |
Manufacturer | ||
Manufacturer Product Number | TMC050R2000FE02 | |
Description | RES CHAS MNT 0.2 OHM 1% 50W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 200 mOhms ±1% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | TMC050R2000FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.00000 | ¥232.00 |
10 | ¥191.67200 | ¥1,916.72 |
100 | ¥160.53790 | ¥16,053.79 |