TFPTL15L5001FL2B | ||
---|---|---|
DigiKey Part Number | 541-1425-ND | |
Manufacturer | ||
Manufacturer Product Number | TFPTL15L5001FL2B | |
Description | THERMISTOR PTC 5K OHM 1% RADIAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 5 kOhms Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 5 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 70°C | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥10.02400 | ¥100.24 |
500 | ¥6.18112 | ¥3,090.56 |
1,000 | ¥5.51285 | ¥5,512.85 |
5,000 | ¥5.01169 | ¥25,058.45 |
10,000 | ¥4.67757 | ¥46,775.70 |