TFPT0805L1000JV | ||
---|---|---|
DigiKey Part Number | 541-1200-2-ND - Tape & Reel (TR) 541-1200-1-ND - Cut Tape (CT) 541-1200-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFPT0805L1000JV | |
Description | THERMISTOR PTC 100 OHM 5% 0805 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 100 Ohms 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TFPT0805L1000JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | ±5% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.64600 | ¥96.46 |
25 | ¥7.72000 | ¥193.00 |
100 | ¥7.07560 | ¥707.56 |
500 | ¥5.94964 | ¥2,974.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.30644 | ¥5,306.44 |
3,000 | ¥5.14562 | ¥15,436.86 |
5,000 | ¥4.82403 | ¥24,120.15 |
10,000 | ¥4.50242 | ¥45,024.20 |