SOMC20031K00GEA | ||
---|---|---|
DigiKey Part Number | SOMC1.0KPTR-ND - Tape & Reel (TR) SOMC1.0KPCT-ND - Cut Tape (CT) SOMC1.0KPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SOMC20031K00GEA | |
Description | RES ARRAY 10 RES 1K OHM 20SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 20 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.540" L x 0.220" W (13.72mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.85600 | ¥78.56 |
25 | ¥7.61480 | ¥190.37 |
50 | ¥6.94680 | ¥347.34 |
100 | ¥5.69150 | ¥569.15 |
250 | ¥5.07668 | ¥1,269.17 |
500 | ¥4.27510 | ¥2,137.55 |
1,000 | ¥3.55374 | ¥3,553.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.95179 | ¥27,903.58 |