SOMC1603330RGEA | ||
---|---|---|
DigiKey Part Number | SOMC330HTR-ND - Tape & Reel (TR) SOMC330HCT-ND - Cut Tape (CT) SOMC330HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SOMC1603330RGEA | |
Description | RES ARRAY 8 RES 330 OHM 16SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 330 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥15.84400 | ¥158.44 |
25 | ¥15.47960 | ¥386.99 |
50 | ¥14.57000 | ¥728.50 |
100 | ¥12.08090 | ¥1,208.09 |
250 | ¥10.92728 | ¥2,731.82 |
500 | ¥9.10614 | ¥4,553.07 |
1,000 | ¥7.89197 | ¥7,891.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.73219 | ¥23,464.38 |
6,000 | ¥11.54446 | ¥69,266.76 |