SOMC1603100KGEA | ||
---|---|---|
DigiKey Part Number | SOMC100KHTR-ND - Tape & Reel (TR) SOMC100KHCT-ND - Cut Tape (CT) SOMC100KHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SOMC1603100KGEA | |
Description | RES ARRAY 8 RES 100K OHM 16SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 100k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.67000 | ¥146.70 |
25 | ¥14.33680 | ¥358.42 |
50 | ¥13.49280 | ¥674.64 |
100 | ¥11.18770 | ¥1,118.77 |
250 | ¥10.11984 | ¥2,529.96 |
500 | ¥8.43330 | ¥4,216.65 |
1,000 | ¥7.30878 | ¥7,308.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.73219 | ¥23,464.38 |
6,000 | ¥11.54446 | ¥69,266.76 |