SOMC16012K20GEA | ||
---|---|---|
DigiKey Part Number | SOMC2.2KDTR-ND - Tape & Reel (TR) SOMC2.2KDCT-ND - Cut Tape (CT) SOMC2.2KDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SOMC16012K20GEA | |
Description | RES ARRAY 15 RES 2.2K OHM 16SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.2k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SOMC16012K20GEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥13.68500 | ¥136.85 |
25 | ¥13.37120 | ¥334.28 |
50 | ¥12.58320 | ¥629.16 |
100 | ¥10.43410 | ¥1,043.41 |
250 | ¥9.43748 | ¥2,359.37 |
500 | ¥7.86456 | ¥3,932.28 |
1,000 | ¥6.81597 | ¥6,815.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.73219 | ¥23,464.38 |
6,000 | ¥11.54446 | ¥69,266.76 |