SOMC160110K0JEA | ||
---|---|---|
DigiKey Part Number | SOMC10KFTR-ND - Tape & Reel (TR) SOMC10KFCT-ND - Cut Tape (CT) SOMC10KFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SOMC160110K0JEA | |
Description | RES ARRAY 15 RES 10K OHM 16SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±5% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥13.99700 | ¥139.97 |
25 | ¥13.67360 | ¥341.84 |
50 | ¥12.86900 | ¥643.45 |
100 | ¥10.67130 | ¥1,067.13 |
250 | ¥9.65224 | ¥2,413.06 |
500 | ¥9.44074 | ¥4,720.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.44075 | ¥18,881.50 |