SOMC140110K0GEA | ||
---|---|---|
DigiKey Part Number | SOMC10KATR-ND - Tape & Reel (TR) SOMC10KACT-ND - Cut Tape (CT) SOMC10KADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SOMC140110K0GEA | |
Description | RES ARRAY 13 RES 10K OHM 14SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥21.15500 | ¥211.55 |
25 | ¥20.97320 | ¥524.33 |
50 | ¥19.19020 | ¥959.51 |
100 | ¥15.61910 | ¥1,561.91 |
250 | ¥14.28064 | ¥3,570.16 |
500 | ¥12.94188 | ¥6,470.94 |
1,000 | ¥11.37988 | ¥11,379.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.15679 | ¥22,313.58 |
6,000 | ¥10.97827 | ¥65,869.62 |