RS02BR1000FE12 | ||
---|---|---|
DigiKey Part Number | 541-RS02BR1000FE12-ND | |
Manufacturer | ||
Manufacturer Product Number | RS02BR1000FE12 | |
Description | RES 0.1 OHM 1% 3W AXIAL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥21.40200 | ¥214.02 |
25 | ¥20.91080 | ¥522.77 |
50 | ¥19.68280 | ¥984.14 |
100 | ¥16.32020 | ¥1,632.02 |
300 | ¥14.76177 | ¥4,428.53 |
500 | ¥12.30138 | ¥6,150.69 |
1,000 | ¥10.66123 | ¥10,661.23 |
5,000 | ¥10.33320 | ¥51,666.00 |