RS02B10K00FE70 | ||
---|---|---|
DigiKey Part Number | RSB-10KRTR-ND - Tape & Reel (TR) RSB-10KRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS02B10K00FE70 | |
Description | RES 10K OHM 3W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS02B10K00FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥14.36600 | ¥143.66 |
25 | ¥14.03800 | ¥350.95 |
50 | ¥13.21220 | ¥660.61 |
100 | ¥10.95460 | ¥1,095.46 |
250 | ¥9.90868 | ¥2,477.17 |
500 | ¥8.25728 | ¥4,128.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.71219 | ¥7,712.19 |
2,000 | ¥7.56385 | ¥15,127.70 |
5,000 | ¥7.47486 | ¥37,374.30 |
10,000 | ¥7.26723 | ¥72,672.30 |