RS01AR1000FE70 | ||
---|---|---|
DigiKey Part Number | RSA-.10RTR-ND - Tape & Reel (TR) RSA-.10RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS01AR1000FE70 | |
Description | RES 0.1 OHM 1W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS01AR1000FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥16.77200 | ¥167.72 |
25 | ¥16.38240 | ¥409.56 |
50 | ¥15.42040 | ¥771.02 |
100 | ¥12.78610 | ¥1,278.61 |
250 | ¥11.56500 | ¥2,891.25 |
500 | ¥9.63744 | ¥4,818.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.00122 | ¥9,001.22 |
2,000 | ¥8.82817 | ¥17,656.34 |
5,000 | ¥8.72429 | ¥43,621.45 |