RS01A350R0FE70 | ||
---|---|---|
DigiKey Part Number | RSA-350RTR-ND - Tape & Reel (TR) RSA-350RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS01A350R0FE70 | |
Description | RES 350 OHM 1W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS01A350R0FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥12.86400 | ¥128.64 |
25 | ¥12.57000 | ¥314.25 |
50 | ¥11.83140 | ¥591.57 |
100 | ¥9.81020 | ¥981.02 |
250 | ¥8.87332 | ¥2,218.33 |
500 | ¥7.39448 | ¥3,697.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.05708 | ¥7,057.08 |
2,000 | ¥6.92134 | ¥13,842.68 |
5,000 | ¥6.83993 | ¥34,199.65 |
10,000 | ¥6.64993 | ¥66,499.30 |