RS01A10R00FE70 | ||
---|---|---|
DigiKey Part Number | 541-RS01A10R00FE70TR-ND - Tape & Reel (TR) 541-RS01A10R00FE70CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS01A10R00FE70 | |
Description | RES 10 OHM 1W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS01A10R00FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.16100 | ¥141.61 |
25 | ¥13.83760 | ¥345.94 |
50 | ¥13.02500 | ¥651.25 |
100 | ¥10.80020 | ¥1,080.02 |
250 | ¥9.76880 | ¥2,442.20 |
500 | ¥8.14056 | ¥4,070.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.60317 | ¥7,603.17 |
2,000 | ¥7.45696 | ¥14,913.92 |
5,000 | ¥7.36924 | ¥36,846.20 |
10,000 | ¥7.16453 | ¥71,645.30 |