RS010R2000FE73 | ||
---|---|---|
DigiKey Part Number | RSD-.20RTR-ND - Tape & Reel (TR) RSD-.20RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS010R2000FE73 | |
Description | RES 0.2 OHM 10W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 200 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS010R2000FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥26.15500 | ¥261.55 |
25 | ¥25.93480 | ¥648.37 |
50 | ¥23.72660 | ¥1,186.33 |
100 | ¥19.31250 | ¥1,931.25 |
250 | ¥17.65700 | ¥4,414.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.24456 | ¥8,622.28 |
1,000 | ¥15.16324 | ¥15,163.24 |
2,500 | ¥14.86594 | ¥37,164.85 |
5,000 | ¥14.62807 | ¥73,140.35 |