RS010R1000FE73 | ||
---|---|---|
DigiKey Part Number | RSD-.10RTR-ND - Tape & Reel (TR) RSD-.10RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS010R1000FE73 | |
Description | RES 0.1 OHM 10W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS010R1000FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥25.65400 | ¥256.54 |
25 | ¥25.43600 | ¥635.90 |
50 | ¥23.27020 | ¥1,163.51 |
100 | ¥18.94060 | ¥1,894.06 |
250 | ¥17.31712 | ¥4,329.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.29542 | ¥9,647.71 |
1,000 | ¥17.68162 | ¥17,681.62 |
2,500 | ¥17.40099 | ¥43,502.47 |