RS01010K00FE73 | ||
---|---|---|
DigiKey Part Number | RSD-10KRTR-ND - Tape & Reel (TR) RSD-10KRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS01010K00FE73 | |
Description | RES 10K OHM 10W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS01010K00FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥25.19400 | ¥251.94 |
25 | ¥24.97960 | ¥624.49 |
50 | ¥22.85320 | ¥1,142.66 |
100 | ¥18.60070 | ¥1,860.07 |
250 | ¥17.00648 | ¥4,251.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.60932 | ¥8,304.66 |
1,000 | ¥14.60476 | ¥14,604.76 |
2,500 | ¥14.31838 | ¥35,795.95 |
5,000 | ¥14.08929 | ¥70,446.45 |