RS005800R0FE73 | ||
---|---|---|
DigiKey Part Number | RSC-800RTR-ND - Tape & Reel (TR) RSC-800RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS005800R0FE73 | |
Description | RES 800 OHM 5W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 800 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS005800R0FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥20.22800 | ¥202.28 |
25 | ¥20.06040 | ¥501.51 |
50 | ¥18.35280 | ¥917.64 |
100 | ¥14.93850 | ¥1,493.85 |
250 | ¥13.65840 | ¥3,414.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.33936 | ¥6,669.68 |
1,000 | ¥11.72943 | ¥11,729.43 |
2,500 | ¥11.49949 | ¥28,748.72 |
5,000 | ¥11.31549 | ¥56,577.45 |