RS00539K00FE73 | ||
---|---|---|
DigiKey Part Number | RSC-39KRTR-ND - Tape & Reel (TR) RSC-39KRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS00539K00FE73 | |
Description | RES 39K OHM 5W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 39 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS00539K00FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.69000 | ¥31.69 |
10 | ¥26.81200 | ¥268.12 |
25 | ¥26.58520 | ¥664.63 |
50 | ¥24.32100 | ¥1,216.05 |
100 | ¥19.79680 | ¥1,979.68 |
250 | ¥18.09964 | ¥4,524.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.67686 | ¥8,838.43 |
1,000 | ¥15.54350 | ¥15,543.50 |
2,500 | ¥15.23875 | ¥38,096.88 |
5,000 | ¥14.99491 | ¥74,974.55 |