RS00520K00FE73 | ||
---|---|---|
DigiKey Part Number | RSC-20KRTR-ND - Tape & Reel (TR) RSC-20KRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS00520K00FE73 | |
Description | RES 20K OHM 5W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS00520K00FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥23.42900 | ¥234.29 |
25 | ¥23.23240 | ¥580.81 |
50 | ¥21.25560 | ¥1,062.78 |
100 | ¥17.30120 | ¥1,730.12 |
250 | ¥15.81844 | ¥3,954.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.44884 | ¥7,724.42 |
1,000 | ¥13.58434 | ¥13,584.34 |
2,500 | ¥13.31796 | ¥33,294.90 |
5,000 | ¥13.10488 | ¥65,524.40 |