RS00510R00FE73 | ||
---|---|---|
DigiKey Part Number | RSC-10RTR-ND - Tape & Reel (TR) RSC-10RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RS00510R00FE73 | |
Description | RES 10 OHM 5W 1% WW AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RS00510R00FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥21.96800 | ¥219.68 |
25 | ¥21.46240 | ¥536.56 |
50 | ¥20.19820 | ¥1,009.91 |
100 | ¥16.74790 | ¥1,674.79 |
250 | ¥15.14888 | ¥3,787.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.93066 | ¥7,465.33 |
1,000 | ¥13.12863 | ¥13,128.63 |
2,500 | ¥12.87124 | ¥32,178.10 |
5,000 | ¥12.66528 | ¥63,326.40 |