ROX100500KFKEL | ||
---|---|---|
DigiKey Part Number | ROX100-500KF-ND | |
Manufacturer | ||
Manufacturer Product Number | ROX100500KFKEL | |
Description | RES 500K OHM 4W 1% AXIAL | |
Customer Reference | ||
Detailed Description | 500 kOhms ±1% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.310" Dia x 0.920" L (7.87mm x 23.37mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |