RNX0751M00FKEE | ||
---|---|---|
DigiKey Part Number | RNX1.00MHTR-ND - Tape & Reel (TR) RNX1.00MHCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RNX0751M00FKEE | |
Description | RES 1.00M OHM 1% 100 PPM 2W | |
Customer Reference | ||
Detailed Description | 1 MOhms ±1% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNX0751M00FKEE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, High Voltage, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.140" Dia x 0.790" L (3.56mm x 20.07mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |