RNX02530M0FKLB | |
---|---|
DigiKey Part Number | RNX02530M0FKLB-ND |
Manufacturer | |
Manufacturer Product Number | RNX02530M0FKLB |
Description | RES 30M OHM 1% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.140" Dia x 0.290" L (3.56mm x 7.37mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |