RNC65H1212FPR36 | ||
---|---|---|
DigiKey Part Number | 541-RNC65H1212FPR36TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RNC65H1212FPR36 | |
Description | RES 12.1K OHM 1% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 94 Weeks | |
Customer Reference | ||
Detailed Description | 12.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.46284 | ¥48,657.10 |