RNC60K1332FSB14 | ||
---|---|---|
DigiKey Part Number | 541-RNC60K1332FSB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RNC60K1332FSB14 | |
Description | RES 13.3K OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | 13.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
EDA/CAD Models | RNC60K1332FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥21.44300 | ¥214.43 |
25 | ¥21.26240 | ¥531.56 |
50 | ¥19.45280 | ¥972.64 |
100 | ¥15.83340 | ¥1,583.34 |
300 | ¥14.47610 | ¥4,342.83 |
500 | ¥13.11886 | ¥6,559.43 |
1,000 | ¥11.53561 | ¥11,535.61 |