RNC60J1002BSB14 | ||
---|---|---|
DigiKey Part Number | RNC60J1002BSB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RNC60J1002BSB14 | |
Description | RES 10K OHM 1/4W .1% AXIAL | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.35000 | ¥109.35 |
10 | ¥94.45700 | ¥944.57 |
25 | ¥89.48520 | ¥2,237.13 |
50 | ¥77.05780 | ¥3,852.89 |
100 | ¥67.61140 | ¥6,761.14 |
300 | ¥67.11417 | ¥20,134.25 |
500 | ¥64.62858 | ¥32,314.29 |
1,000 | ¥61.64571 | ¥61,645.71 |