RNC60H1002FSB14 | ||
---|---|---|
DigiKey Part Number | RNC60H1002FSB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RNC60H1002FSB14 | |
Description | RES 10K OHM 1/4W 1% AXIAL | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNC60H1002FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥43.18100 | ¥431.81 |
25 | ¥41.63120 | ¥1,040.78 |
50 | ¥38.72680 | ¥1,936.34 |
100 | ¥32.14290 | ¥3,214.29 |
300 | ¥29.04523 | ¥8,713.57 |
500 | ¥26.62472 | ¥13,312.36 |
1,000 | ¥24.39785 | ¥24,397.85 |