RNC60H1001FSRE6 | ||
---|---|---|
DigiKey Part Number | 1135-1208-2-ND - Tape & Reel (TR) 1135-1208-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RNC60H1001FSRE6 | |
Description | RES 1K OHM 1/4W 1% AXIAL | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNC60H1001FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.76400 | ¥117.64 |
25 | ¥11.49320 | ¥287.33 |
50 | ¥10.81660 | ¥540.83 |
100 | ¥8.96870 | ¥896.87 |
250 | ¥8.11248 | ¥2,028.12 |
500 | ¥6.76024 | ¥3,380.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.85893 | ¥5,858.93 |
2,000 | ¥5.74622 | ¥11,492.44 |
5,000 | ¥5.67864 | ¥28,393.20 |
10,000 | ¥5.52089 | ¥55,208.90 |