RNC60H1000FSB14 | ||
---|---|---|
DigiKey Part Number | RNC60H1000FSB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RNC60H1000FSB14 | |
Description | RES 100 OHM 1/4W 1% AXIAL | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNC60H1000FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.13500 | ¥131.35 |
25 | ¥12.83280 | ¥320.82 |
50 | ¥12.07760 | ¥603.88 |
100 | ¥10.01380 | ¥1,001.38 |
300 | ¥9.05793 | ¥2,717.38 |
500 | ¥7.54816 | ¥3,774.08 |
1,000 | ¥6.54178 | ¥6,541.78 |
5,000 | ¥6.34046 | ¥31,702.30 |