RNC55H1211FSRE6 | ||
---|---|---|
DigiKey Part Number | 1135-1180-2-ND - Tape & Reel (TR) 1135-1180-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RNC55H1211FSRE6 | |
Description | RES 1.21K OHM 1/8W 1% AXIAL | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | 1.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNC55H1211FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.38000 | ¥11.38 |
10 | ¥9.57700 | ¥95.77 |
25 | ¥9.28440 | ¥232.11 |
50 | ¥8.46960 | ¥423.48 |
100 | ¥6.93800 | ¥693.80 |
250 | ¥6.18908 | ¥1,547.27 |
500 | ¥5.21188 | ¥2,605.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.76669 | ¥4,766.69 |
2,000 | ¥4.65913 | ¥9,318.26 |
5,000 | ¥4.56956 | ¥22,847.80 |
10,000 | ¥4.46203 | ¥44,620.30 |