RNC50H1503FSB14 | ||
---|---|---|
DigiKey Part Number | 541-RNC50H1503FSB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RNC50H1503FSB14 | |
Description | RES 150K OHM 1/10W 1% AXIAL | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | 150 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNC50H1503FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥42.23700 | ¥422.37 |
25 | ¥40.72160 | ¥1,018.04 |
50 | ¥37.88120 | ¥1,894.06 |
100 | ¥31.44180 | ¥3,144.18 |
300 | ¥28.41090 | ¥8,523.27 |
500 | ¥26.04334 | ¥13,021.67 |
1,000 | ¥23.86515 | ¥23,865.15 |