RN60D4700FRE6 | |
---|---|
DigiKey Part Number | 541-RN60D4700FRE6TR-ND - Tape & Reel (TR) 541-RN60D4700FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D4700FRE6 |
Description | RES 470 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4700FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.40360 | ¥60.09 |
50 | ¥2.03260 | ¥101.63 |
100 | ¥1.52200 | ¥152.20 |
250 | ¥1.35552 | ¥338.88 |
500 | ¥1.10908 | ¥554.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.86264 | ¥862.64 |
2,000 | ¥0.83181 | ¥1,663.62 |
5,000 | ¥0.81949 | ¥4,097.45 |
10,000 | ¥0.78561 | ¥7,856.10 |
25,000 | ¥0.77020 | ¥19,255.00 |
50,000 | ¥0.76281 | ¥38,140.50 |
100,000 | ¥0.75480 | ¥75,480.00 |