RN60D1212FRE6 | |
---|---|
DigiKey Part Number | 541-RN60D1212FRE6TR-ND - Tape & Reel (TR) 541-RN60D1212FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1212FRE6 |
Description | RES 12.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1212FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.27720 | ¥81.93 |
50 | ¥2.85040 | ¥142.52 |
100 | ¥2.23310 | ¥223.31 |
250 | ¥2.04296 | ¥510.74 |
500 | ¥1.66266 | ¥831.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.31875 | ¥1,318.75 |
2,000 | ¥1.27319 | ¥2,546.38 |
5,000 | ¥1.24943 | ¥6,247.15 |
10,000 | ¥1.20002 | ¥12,000.20 |
25,000 | ¥1.17627 | ¥29,406.75 |
50,000 | ¥1.16392 | ¥58,196.00 |