RN55D50R0FB14 | ||
---|---|---|
DigiKey Part Number | RN55D50R0FB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RN55D50R0FB14 | |
Description | RES 50 OHM 1/8W 1% AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 50 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RN55D50R0FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥1.30860 | ¥130.86 |
1,000 | ¥0.76117 | ¥761.17 |
5,000 | ¥0.64222 | ¥3,211.10 |
10,000 | ¥0.62794 | ¥6,279.40 |