RN55D2002FRE6 | ||
---|---|---|
DigiKey Part Number | 1135-1396-2-ND - Tape & Reel (TR) 1135-1396-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RN55D2002FRE6 | |
Description | RES 20K OHM 1/8W 1% AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RN55D2002FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.58700 | ¥35.87 |
25 | ¥2.87320 | ¥71.83 |
50 | ¥2.13440 | ¥106.72 |
100 | ¥1.50480 | ¥150.48 |
250 | ¥1.34076 | ¥335.19 |
500 | ¥1.14914 | ¥574.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.87561 | ¥875.61 |
2,000 | ¥0.82086 | ¥1,641.72 |
5,000 | ¥0.73879 | ¥3,693.95 |
10,000 | ¥0.72237 | ¥7,223.70 |
25,000 | ¥0.69774 | ¥17,443.50 |
50,000 | ¥0.68406 | ¥34,203.00 |
100,000 | ¥0.67749 | ¥67,749.00 |