RLR32C2431FRB14 | ||
---|---|---|
DigiKey Part Number | RLR32C2431FRB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR32C2431FRB14 | |
Description | RES 2.43K OHM 1% 1W AXIAL | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | 2.43 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR32C2431FRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.562" L (4.83mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.31000 | ¥139.31 |
10 | ¥120.33300 | ¥1,203.33 |
25 | ¥113.99840 | ¥2,849.96 |
50 | ¥98.16580 | ¥4,908.29 |
100 | ¥86.13250 | ¥8,613.25 |