RLR20C4700GRB14 | ||
---|---|---|
DigiKey Part Number | 1135-1148-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR20C4700GRB14 | |
Description | RES 470 OHM 2% 1/2W AXIAL | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | 470 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR20C4700GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.65000 | ¥20.65 |
10 | ¥17.37300 | ¥173.73 |
100 | ¥13.24760 | ¥1,324.76 |
1,000 | ¥8.65422 | ¥8,654.22 |
5,000 | ¥8.38798 | ¥41,939.90 |