RLR07C4700GSRE6 | ||
---|---|---|
DigiKey Part Number | 541-RLR07C4700GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C4700GSRE6CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RLR07C4700GSRE6 | |
Description | RES 470 OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C4700GSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.52100 | ¥85.21 |
25 | ¥8.26200 | ¥206.55 |
50 | ¥7.53620 | ¥376.81 |
100 | ¥6.17340 | ¥617.34 |
250 | ¥5.50716 | ¥1,376.79 |
500 | ¥4.63746 | ¥2,318.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.85486 | ¥3,854.86 |
2,000 | ¥3.76793 | ¥7,535.86 |
5,000 | ¥3.69549 | ¥18,477.45 |
10,000 | ¥3.60853 | ¥36,085.30 |