RLR07C2401GSB14 | ||
---|---|---|
DigiKey Part Number | RLR07C2401GSB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR07C2401GSB14 | |
Description | RES 2.4K OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 2.4 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C2401GSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥21.64000 | ¥216.40 |
25 | ¥21.45920 | ¥536.48 |
50 | ¥19.63340 | ¥981.67 |
100 | ¥15.98110 | ¥1,598.11 |
300 | ¥14.61127 | ¥4,383.38 |
500 | ¥13.24152 | ¥6,620.76 |
1,000 | ¥11.64340 | ¥11,643.40 |
5,000 | ¥11.23246 | ¥56,162.30 |