RLR07C2001FSB14 | ||
---|---|---|
DigiKey Part Number | 1135-1105-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR07C2001FSB14 | |
Description | RES 2K OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C2001FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.53100 | ¥95.31 |
25 | ¥9.24360 | ¥231.09 |
50 | ¥8.43260 | ¥421.63 |
100 | ¥6.90820 | ¥690.82 |
300 | ¥6.16193 | ¥1,848.58 |
500 | ¥5.18912 | ¥2,594.56 |
1,000 | ¥4.31344 | ¥4,313.44 |
5,000 | ¥4.13503 | ¥20,675.15 |