RLR07C1602GSB14 | ||
---|---|---|
DigiKey Part Number | RLR07C1602GSB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR07C1602GSB14 | |
Description | RES 16K OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 16 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C1602GSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.17700 | ¥81.77 |
25 | ¥7.92680 | ¥198.17 |
50 | ¥7.23240 | ¥361.62 |
100 | ¥5.92550 | ¥592.55 |
300 | ¥5.28573 | ¥1,585.72 |
500 | ¥4.45110 | ¥2,225.55 |
1,000 | ¥3.69995 | ¥3,699.95 |
5,000 | ¥3.54693 | ¥17,734.65 |