RLR07C1200GSB14 | ||
---|---|---|
DigiKey Part Number | 1135-1103-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR07C1200GSB14 | |
Description | RES 120 OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C1200GSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.55000 | ¥29.55 |
10 | ¥25.04700 | ¥250.47 |
25 | ¥24.83840 | ¥620.96 |
50 | ¥22.72520 | ¥1,136.26 |
100 | ¥18.49650 | ¥1,849.65 |
300 | ¥16.91127 | ¥5,073.38 |
500 | ¥15.32586 | ¥7,662.93 |
1,000 | ¥13.47614 | ¥13,476.14 |
5,000 | ¥13.00052 | ¥65,002.60 |