RLR07C10R0FSRE6 | ||
---|---|---|
DigiKey Part Number | 541-RLR07C10R0FSRE6TR-ND - Tape & Reel (TR) 541-RLR07C10R0FSRE6CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RLR07C10R0FSRE6 | |
Description | RES 10 OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C10R0FSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.33100 | ¥73.31 |
25 | ¥7.10920 | ¥177.73 |
50 | ¥6.48540 | ¥324.27 |
100 | ¥5.31310 | ¥531.31 |
250 | ¥4.73944 | ¥1,184.86 |
500 | ¥3.99106 | ¥1,995.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.02720 | ¥3,027.20 |