RLR07C1005GRB14 | ||
---|---|---|
DigiKey Part Number | RLR07C1005GRB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR07C1005GRB14 | |
Description | RES 10M OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 10 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C1005GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.06000 | ¥62.06 |
10 | ¥55.37200 | ¥553.72 |
25 | ¥54.33600 | ¥1,358.40 |
50 | ¥47.86700 | ¥2,393.35 |
100 | ¥39.32850 | ¥3,932.85 |
300 | ¥37.51753 | ¥11,255.26 |
500 | ¥34.93012 | ¥17,465.06 |
1,000 | ¥32.34278 | ¥32,342.78 |