RLR07C1002GSRE6 | ||
---|---|---|
DigiKey Part Number | 541-RLR07C1002GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C1002GSRE6CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RLR07C1002GSRE6 | |
Description | RES 10K OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C1002GSRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.33400 | ¥93.34 |
25 | ¥9.05000 | ¥226.25 |
50 | ¥8.25540 | ¥412.77 |
100 | ¥6.76290 | ¥676.29 |
250 | ¥6.03288 | ¥1,508.22 |
500 | ¥5.08028 | ¥2,540.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.55102 | ¥4,551.02 |
2,000 | ¥4.44832 | ¥8,896.64 |
5,000 | ¥4.36278 | ¥21,813.90 |
10,000 | ¥4.26013 | ¥42,601.30 |