RLR07C1002GSB14 | ||
---|---|---|
DigiKey Part Number | 1135-1131-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR07C1002GSB14 | |
Description | RES 10K OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C1002GSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.61300 | ¥96.13 |
25 | ¥9.32240 | ¥233.06 |
50 | ¥8.50480 | ¥425.24 |
100 | ¥6.96730 | ¥696.73 |
300 | ¥6.21473 | ¥1,864.42 |
500 | ¥5.23346 | ¥2,616.73 |
1,000 | ¥4.35030 | ¥4,350.30 |
5,000 | ¥4.17038 | ¥20,851.90 |