RLR07C1001GSB14 | ||
---|---|---|
DigiKey Part Number | 1135-1101-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR07C1001GSB14 | |
Description | RES 1K OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C1001GSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥20.09600 | ¥200.96 |
25 | ¥19.92920 | ¥498.23 |
50 | ¥18.23460 | ¥911.73 |
100 | ¥14.84170 | ¥1,484.17 |
300 | ¥13.56950 | ¥4,070.85 |
500 | ¥12.29728 | ¥6,148.64 |
1,000 | ¥10.81319 | ¥10,813.19 |
5,000 | ¥10.43152 | ¥52,157.60 |